PDP SEO Portlet

MC74HC126ADTR2G

Quad Non-inverting Buffer, 3-State. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC126ADTR2G
Secondary Manufacturer Part#: MC74HC126ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC125A and MC74HC126A are identical in pinout to the LS125 and LS126. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. The HC125A and HC126A noninverting buffers are designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. The devices have four separate output enables that are active-low (HC125A) or active-high (HC126A).

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 72 FETs or 18 Equivalent Gates
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HC
Buffer/Line Driver
260
-7.8 mA
7.8 mA
6 V
90@2V|36@3V|18@4.5V|15@6V ns
4 uA
2 V
Surface Mount
MSL 1 - Unlimited
4
4
0
4
4 High
4
-55 to 125 °C
3-State
14
Non-Inverting
5.1 x 4.5 x 1.05 mm
50 pF
No
TSSOP
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.17374
10000+
$0.16767
20000+
$0.16524
40000+
$0.16281
80000+
$0.16038