PDP SEO Portlet

MC74HC125ADTG

Quad Non-inverting Buffer, 3-State. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC125ADTG
Secondary Manufacturer Part#: MC74HC125ADTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC125A and MC74HC126A are identical in pinout to the LS125 and LS126. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. The HC125A and HC126A noninverting buffers are designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. The devices have four separate output enables that are active-low (HC125A) or active-high (HC126A).

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 72 FETs or 18 Equivalent Gates
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
WTSSOP
Buffer, Non Inverting
74HC125A
74125
74HC
4 Element
4Input
14
125 °C
-55 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4800  Mult:96  
USD $:
4800+
$0.14297
9600+
$0.13921
19200+
$0.1374
38400+
$0.13564
76800+
$0.13062