PDP SEO Portlet

MC74HC125ADG

Quad Non-inverting Buffer, 3-State. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC74HC125ADG
Secondary Manufacturer Part#: MC74HC125ADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC125ADG is a quad high-performance silicon-gate CMOS Non-inverting Buffer designed to be used with 3-state memory address drivers, clock drivers and other bus-oriented systems. The device has four separate output enables that are active-low or active-high. It is identical in pin-out to the LS125 and LS126. The device inputs are compatible with standard CMOS outputs with pull-up resistors and it is compatible with LSTTL outputs.

  • High noise immunity characteristic of CMOS devices
  • Outputs directly interface to CMOS, NMOS and TTL
  • Output drive capability - 15 LSTTL loads
  • In compliance with the JEDEC standard no. 7A requirements
  • 72 FETs or 18 equivalent gates chip complexity

Technical Attributes

Find Similar Parts

Description Value
NSOIC
Buffer, Non Inverting
74HC125A
74125
74HC
4 Element
4Input
14
125 °C
-55 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  6110
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$0.203
110+
$0.16417
220+
$0.16192
440+
$0.15973
880+
$0.1576