MC100LVEL58DG
ECL/PECL Multiplexer, 100LVEL, 1 Channel, 2:1, 3 V to 3.8 V, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: MC100LVEL58DG
Secondary Manufacturer Part#: MC100LVEL58DG
- RoHS 10 Compliant
- Tariff Charges
The MC100LVEL58 is a 2:1 multiplexer. The device is pin andfunctionally equivalent to the EL58 and works from a 3.3V supply. With AC performance similar to the EL58 device, the LVEL58 is ideal for low voltage applications which require the ultimate in AC performance.
- 440ps Typical Propagation Delays
- ESD Protection: >4 KV HBM, >200 V MM
- The 100 Series Contains Temperature Compensation
- PECL Mode Operating Range: VCC= 3.0 V to 3.8 V with VEE= 0 V
- NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -3.8 V
- Internal Input Pulldown Resistors
- Q Output will Default LOW with Inputs Open or at VEE
- Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
- Moisture Sensitivity Level 1
For Additional Information, see Application Note AND8003/D - Flammability Rating: UL-94 code V-0 @ 1/8",
Oxygen Index 28 to 34 - Transistor Count = 93 devices
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 2:1 | ||
| Matte Tin | ||
| ECL | ||
| Multiplexer | ||
| 265 | ||
| -50 mA | ||
| 50 mA | ||
| -3.8|3.8 V | ||
| 0.57@3.3V ns | ||
| -3|3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |