PDP SEO Portlet

H11L3VM

6-Pin DIP Schmitt Trigger Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: H11L3VM
Secondary Manufacturer Part#: H11L3VM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
60 mA
250 mW
Through Hole
-40 to 85 °C
Open Collector
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2778  Mult:1  
USD $:
2778+
$0.25323
5556+
$0.25194
11112+
$0.25065
22224+
$0.24936
44448+
$0.24806