PDP SEO Portlet

FOD8342

3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body SOP 6-Pin. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: FOD8342
Secondary Manufacturer Part#: FOD8342
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FOD8342 is a 3.0A output current gate drive optocoupler, capable of driving medium-power IGBT/ MOSFETs. It is ideally suited for fast-switching driving of power IGBT and MOSFET used in motor-control inverter applications and high-performance power systems. It consists of an Aluminium Gallium Arsenide (AlGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a stretched body, 6-pin, small outline, plastic package. Typical applications are AC and brushless DC motor drives, industrial inverter, uninterruptible power supply, induction heating, isolated IGBT/power MOSFET gate drive. Safety and regulatory approvals are UL1577, 5,000 VRMS for 1 Minute, DIN EN/IEC60747-5-5, 1,140V peak working insulation voltage.

  • 3.0A peak output current driving capability for medium- power IGBT/MOSFET
  • Use of P-channel MOSFETs at output stage enables output voltage swing close to supply rail
  • 20KV/s minimum common mode rejection
  • Wide supply voltage range from 10V to 30V
  • Fast switching speed over full operating temperature range
  • 210ns maximum propagation delay (IF = 10mA, Rg = 10, Cg = 10nF, f = 250KHz, duty cycle = 50%)
  • 65ns maximum pulse width distortion (IF = 10mA, Rg = 10, Cg = 10nF, f = 250KHz, duty cycle = 50%)
  • Under-voltage lockout (UVLO) with hysteresis
  • Extended industrial temperate range from -40°C to 100°C
  • Stretched body SOP 6-pin package

Technical Attributes

Find Similar Parts

Description Value
16 mA
DC
260 °C
24 ns
1 A
1 A
500 mW
210 ns
38 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
IGBT|MOSFET
DC
6SOP
1.5 V
3 A
6
6.81 x 4.5 x 3.18 mm
5 V
Extended Industrial
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.40719
4000+
$0.40511
8000+
$0.40304
16000+
$0.40096
32000+
$0.39888