BAT54AWT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54AWT1G
Secondary Manufacturer Part#: BAT54AWT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-323 | ||
| Dual Common Anode | ||
| Surface Mount | ||
| 600 mA | ||
| 800 mV | ||
| 3 | ||
| 150 °C | ||
| BAT54AW Series | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |