D2SW-01HS
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 30VDC 1.77N Screw Mount
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: D2SW-01HS
Secondary Manufacturer Part#: D2SW01HS
- RoHS 10 Compliant
- Tariff Charges
Sealed Subminiature Basic Switch Conforming to IP67 (Excluding the terminals on terminal models)
? Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. ? Ideal for automobiles, automatic vending machines, refrigerators, ice-making equipment, bath equipment, hot-water supply systems, air conditioners, and industrial equipments, which require high environmental resistance. ? UL, CSA, VDE safety standard approved models are available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Alloy | ||
| Silver | ||
| Screw Mount | ||
| -40 to 85 °C | ||
| SPDT | ||
| 19.8 x 6.4 x 16.3 mm | ||
| N.O./N.C. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |