PDP SEO Portlet

SA1XL-K

SURFACE THERMOCOUPLE HIGH OR LOW TEMPERATURES! SELF ADHESIVE OR CEMENT-ON! SUPER FAST RESPONSE ALL THE TIME!

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: SA1XL-K
Secondary Manufacturer Part#: 30AC8406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SA1XL series is a 1016mm 5-pack super fast-response thermocouple. The new SA1XL surface thermocouple achieves response times of less than 0.15seconds. This- surface thermocouple is constructed using a polyimide/ fiberglass junction insulation along with a fiberglass-insulated lead wire.

  • Stripped ends
  • Easy-to-install silicone based, self-adhesive backing [rated to 260°C]
  • Patch length is 25.4mm
  • Patch width is 9.5mm
  • Strip length is 25.4mm with 12.7mm bare wire
  • K type calibration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$191.59