PDP SEO Portlet

EWS-RTD

ENVIRONMENTAL WALL MOUNT SENSORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: EWS-RTD
Secondary Manufacturer Part#: EWS-RTD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EWS-RTD is an EWS series RTD sensor (100 ohm Pt 0.00385). EWS series is a low-cost environmental wall mount sensor that keeps your office, computer room, or laboratory looking great. It is compatible with most process meters, controllers, recorders, data loggers, and data acquisition systems.

  • 60°C (140°F) max temperature, ±1°C (1.8°F) accuracy
  • 40" sensor lead length
  • Lead material is PFA insulated, 3-conductor 26 AWG stranded nickel-plated copper
  • Acrylonitrile butadiene styrene enclosure material
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
1+
$132.47