PDP SEO Portlet

TJA1081TS,118

FlexRay Transceiver 1TX 1RX 10Mbps 16-Pin SSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1081TS,118
Secondary Manufacturer Part#: 41AH8296
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1081TS,118 1 is a FlexRay node transceiver that is fully compliant with the FlexRay electrical physical layer specification V2.1. It is primarily intended for communication systems from 1 Mbit/s to 10 Mbit/s, and provides an advanced interface between

  • Automotive product qualification in accordance with AEC-Q100
  • Data transfer up to 10Mbit/s
  • Support of 60ns minimum bit time
  • Very low ElectroMagnetic Emission (EME) to support unshielded cable
  • Differential receiver wi

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
1
1
5.25, 4.75 V
-40 to 150 °C
16SSOP
16
6.4 x 5.4 x 1.8 mm
No
SSOP
FlexRay Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 393 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.07