SJA1105SELY
Gigabit Ethernet Switch 5-Port 10/100/1000Mbps Automotive 159-Ball LFBGA T/R
- RoHS 10 Compliant
- Tariff Charges
SJA1105SELY is a 5-port automotive safe and secure automotive gigabit Ethernet switch. It switches with improved security-related features, extended interface options, and ISO 26262 ASIL-A compliance. It is a 5-port automotive Ethernet switch supporting IEEE Audio Video Bridging (AVB) and Time-Sensitive Networking (TSN) standards. Each of the five ports can be individually configured to operate at 10/100/1000Mbit/s. This feature provides the flexibility to connect any Fast/Gigabit/optical PHY or MCU/MPU to any of the ports. The new frame white/blacklisting, port-reachability and address learning restriction features improve switch security by limiting data processing to known frames and data sources and preventing the forwarding of erroneous or malicious data. The updated MII/RMII/RGMII interfaces offer extended IO voltages such as 1V8 and 3V3 RGMII.
- 5-port store and forward architecture
- Automotive product qualification in accordance with AEC-Q100 Rev-H
- ISO-26262, ASIL-A, IEEE 802.3 compliant, 128kB frame buffer
- 1024 entry TCAM for collision-free MAC address learning
- 2kB frame length handling, IEEE 802.1Q defined tag support, 4096 VLANs supported
- Egress tagging/untagging on a per-VLAN basis per port
- Priority-based QoS handling as specified in IEEE 802.1Q
- Per-port priority remapping and 8 configurable egress queues per port
- Hardware support for IEEE 802.1AS timestamping and IEEE 802.1Qav AVB traffic shaping
- LFBGA159 package, -40°C to +105°C ambient operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Automotive Ethernet Switch | ||
| LFBGA | ||
| Surface Mount | ||
| 159 | ||
| 105 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 1.2 V | ||
| 1.14 V | ||
| IEEE 1149.1, IEEE 1149.6, IEEE 1588v2, IEEE 802.1A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |