PTN36502HQX
USB Interface, USB 3.1, 1.7 V to 1.9 V, 24 Pins, HX2QFN
- RoHS 10 Compliant
- Tariff Charges
PTN36502HQX is a type-C USB 3.1 Gen 1/ DP1.2 combo redriver that is optimized for USB 3.1 Gen 1 and DisplayPort applications on either the downstream facing port (DFP) or upstream-facing port (UFP) by following the four high-speed-differential-data flows to extend the signal reach. It addresses high-speed signal quality enhancement requirements for the implementation of a USB Type-C interface in a platform that supports the VESA DisplayPort Alt Mode Standard v1.0a, and includes a DisplayPort Branch or Sink function. The application includes USB type-C host/source applications, smartphones and tablets, notebooks, AIO and desktop computers, hub or dock devices, USB Type-C device/sink applications, docking stations, and display units.
- Compliant to SuperSpeed USB 3.1 Gen 1 standard
- Compliant to DisplayPort v1.2 standard for DFP applications
- Compliant to VESA DisplayPort Alt mode on USB Type-C standard
- Implements USB Type-C Safe state conditions on all connector facing pins
- Configurable via ternary GPIO or I²C interface (operating up to 1MHz)
- Integrated termination resistors provide impedance matching on both transmit and receive sides
- Active TX De-emphasis and Output swing on all outputs to assure high frequency boost
- Automatic receiver termination detection in USB 3.1 Gen 1 mode
- Supports auto power saving modes during USB 3.1 Gen 1 operation
- HX2QFN24 package, ambient temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.4 Gbps | ||
| 260 °C | ||
| 1.9 V | ||
| 1.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 24 | ||
| 1 | ||
| 4 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 24HX2QFN | ||
| 24 | ||
| 3.2 x 2.4 x 0.35 mm | ||
| PTN36502 Series | ||
| Industrial | ||
| HX2QFN | ||
| 1.9 V | ||
| 1.7 V | ||
| Type-C USB and DisplayPort v1.2 Combo Redriver | ||
| USB3.1 | ||
| Type-C USB and DisplayPort Combo Re-Driver | ||
| USB 3.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |