PDP SEO Portlet

PCA9703PW/Q900,118

GPI Shift Register 24-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: PCA9703PW/Q900,118
Secondary Manufacturer Part#: PCA9703PW/Q900,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9703 is a low power 18 V tolerant SPI General Purpose Input (GPI) shift register designed to monitor the status of switch inputs. It generates an interrupt when one or more of the switch inputs change state but allows selected inputs to not generate interrupts using the interrupt masking feature. The input level is recognized as a HIGH when it is greater than 0.8 x Vdd and as a LOW when it is less than 0.55 x Vdd (minimum LOW threshold of 2.5 V at 5 V node). The PCA9703 can monitor up to 16 switch inputs. The falling edge of the CS\ pin samples the input port status and clears the interrupt. When CS\ is LOW, the rising edge of the SCLK loads the shift register and shifts the value out of the shift register. The serial input is sampled on the falling edge of SCLK. The contents of the shift register are loaded into the interrupt mask register of the device on the rising edge of CS. Each of the input ports has a 18 V breakdown ESD protection circuit, which dumps the ESD/overvoltage current to ground. When used with a series resistor (minimum 100 kO), the input can connect to a 12 V battery and support double battery, reverse battery, 27 V jump start and 40 V load dump conditions in automotive applications. Higher voltages can be tolerated on the inputs depending on the series resistor used to limit the input current. The INT_EN pin is used to both enable the GPI pins and to enable the INT\ output pin to minimize battery drain in cyclically supplied pull-up or pull-down applications. The SDIN pull-down prevents floating nodes when the device is used in daisy-chain applications. With both the high breakdown voltage and high ESD, this device is useful for both automotive (AEC-Q100 compliance available) and mobile applications.

  • 16 general purpose input ports
  • 18 V tolerant input ports with 100 kO external series resistor
  • Input LOW threshold 0.55 x Vdd with minimum of 2.5 V at VDD = 4.5 V
  • Open-drain interrupt output
  • Interrupt enable pin (INT_EN) disables GPI pins and interrupt output
  • Interrupt-masking feature allows no interrupt generation from selected inputs
  • VDD range: 4.5 V to 5.5 V
  • IDD is very low 2.5 µA maximum
  • SPI serial interface with speeds up to 5 MHz
  • SPI supports daisy-chain connection for large switch numbers
  • AEC-Q100 compliance available
  • ESD protection exceeds 5 kV HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Operating temperature range: -40°C to +125°?C
  • Offered in TSSOP24 and HWQFN24 packages.

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
24TSSOP
24
7.9 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.96286
5000+
$1.85676
10000+
$1.8079
20000+
$1.76154
40000+
$1.7175