PDP SEO Portlet

OM13004,598

Keil LPC11C14 Series Microcontroller Evaluation Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: OM13004,598
Secondary Manufacturer Part#: OM13004,598
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Keil LPC11C14 Evaluation Board allows you to quickly and easily evaluate the LPC11C1x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for your next Cortex-M0 project. Populated with the LPC11C14 to demonstrate LPC11C1x features, the LPC11C14 board allows the evaluation of the low-cost CAN solution of the LPC11C14. The board requires an external debug probe, such as the LPC-Link2.

  • CAN 2.0 Interface
  • Serial Interface
  • Potentiometer for ADC Input
  • Up to 42 GPIO
  • 8 User LEDs + power
  • 4 push-buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • Debug Interface Connectors

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
Yes
1
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: