PDP SEO Portlet

MK22FN512VLL12

MCU 32-Bit K22F ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MK22FN512VLL12
Secondary Manufacturer Part#: MK22FN512VLL12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ARM® Cortex®-M4 based microcontroller with FPU. It is optimized for cost sensitive applications requiring low-power, USB connectivity and processing efficiency and high peripheral integration with a floating point unit.

  • General purpose/PWM timers and general purpose timers with quadrature decoder functionality
  • Periodic interrupt timers, 16bit low-power timer, programmable delay block
  • Hardware CRC module and 128bit unique identification (ID) number per chip
  • Hardware random-number generator and flash access control to protect proprietary software
  • Accurate internal voltage reference
  • Flexible low-power modes, multiple wake-up sources and 16-ch DMA controller
  • Multipurpose clock generator with PLL and FLL
  • USB full/low-speed On-the-Go controller and USB full-speed device crystal-less operation
  • Two SPI modules and I2S module, 3 UART modules and one low-power UART
  • Up to 66 general-purpose I/O (GPIO)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M4
LQFP
Surface Mount
I2C/I2S/SPI/UART/USB
Kinetis K
K2x
66
100
120
105 °C
-40 °C
Kinetis K Family K2x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:900  Mult:450  
USD $:
900+
$6.85814
1800+
$6.48743
3600+
$6.31671
7200+
$6.15474
14400+
$6.00088