PDP SEO Portlet

MIMXRT1175DVMAA

Microprocessor, 2 Cores, 32-bit, ARM Cortex-M4F, ARM Cortex-M7F, 1 GHz, MAPBGA, 289 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MIMXRT1175DVMAA
Secondary Manufacturer Part#: MIMXRT1175DVMAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIMXRT1175DVMAA is a 1GHz Crossover MCU with Arm® Cortex® Core. The i.MX RT1170 is a new high-end processor of the i.MX RT family, which features NXP’s advanced implementation of a high-performance Arm Cortex®-M7 core operating at speeds up to 1GHz and a power efficient Cortex®-M4 core up to 400MHz. The i.MX RT1170 also provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad/Octal SPI, Hyper RAM/Flash, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays, and camera sensors. The i.MXRT1170 also has rich audio and video features, including MIPI CSI/DSI, LCD display, graphic accelerator, camera interface, SPDIF, and I2S audio interface. The i.MX RT1170 is specifically useful for applications such as Industrial Human Machine Interfaces (HMI), motor control, home appliance, high-end audio appliance, low-end instrument cluster and point-of-sale (PoS).

  • Consumer qualification tier
  • 1GHz M7 core, 400MHz M4 core and 2MB SRAM
  • CAN-FD x3, ADC x2, 12-bit DAC x1, ACMP x4, 1 Gb ENET with AVB x1
  • 10/100Mb ENET with 1588 x1, USB 2.0 OTG x2, eMMC 5.0 / SD 3.0 x2
  • EMV SIM x2, SAI x4, DMIC x8, FlexSPI x2, UART x12
  • I2C x6, SPI x6, GPT x6, PIT x2
  • QTimer x4, FlexPWM x4, Temp Monitor x1, Security
  • Standard SDK support software
  • Junction temperature range from 0 to 95°C
  • 289 MAPBGA, 14mm x 14mm, 0.8mm pitch package

Technical Attributes

Find Similar Parts

Description Value
32-bit
MAPBGA
Surface Mount
CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC
i.Mx
i.MX RT1170
ARM Cortex-M4F, ARM Cortex-M7F
i.MX RT1170
2
178
289
1 GHz
95 °C
0 °C
ARM Cortex-M4F/M7F Family i.MX RT1170 Series Microcontrollers
1.15 V
1.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:152  Mult:1  
USD $:
152+
$11.712
304+
$11.07892
608+
$10.78737
1216+
$10.51077
2432+
$10.248