MIMX9131DVVXJAA
Microprocessor, 1 Core, 64-bit, i.MX 91, 1.4 GHz, FCCSP, 306 Pins
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MIMX9131DVVXJAA
Secondary Manufacturer Part#: MIMX9131DVVXJAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| FCCSP | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I3C, SPI, UART, USB | ||
| i.MX 91 | ||
| i.MX 91xx | ||
| 1 | ||
| 198 | ||
| 306 | ||
| 1.4 GHz | ||
| 95 °C | ||
| 0 °C | ||
| i.MX 91 Family i.MX 91xx Series Microprocessors | ||
| 900 mV | ||
| 800 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |