MCZ33784EF
Sensor Interface 16-Pin SOIC N Rail
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: MCZ33784EF
Secondary Manufacturer Part#: MCZ33784EF
- RoHS 10 Compliant
- Tariff Charges
The 33784 is a slave, Distributed System Interface Bus (DBUS), version 2.02 compatible device, optimized as a sensor interface. The device contains circuits to power sensors such as accelerometers, and to digitize the analog level from the sensor. The device is controlled by commands over the bus, and returns measured data and other information over the bus.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 125 °C | ||
| 16 | ||
| 9.9 x 3.9 x 1.5 | ||
| Extended Industrial | ||
| SOIC N | ||
| Sensor Interface |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |