PDP SEO Portlet

MCIMX31DVMN5D

Applications Processor 473-Pin MAPBGA Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCIMX31DVMN5D
Secondary Manufacturer Part#: MCIMX31DVMN5D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Millions of i.MX31 processors are powering consumer, industrial, automotive, medical and general embedded devices. With on-chip media accelerators, multiple connectivity interfaces and package options, the i.MX31 and i.MX31L are suitable for a broad spectrum of multimedia oriented applications. As the first in the Freescale i.MX portfolio to achieve automotive AEC-Q100 grade 3 qualification, the i.MX31 processor is the engine in the acclaimed Ford SYNC. Design engineers need choices; Freescale delivers.

  • CPU Complex
    • ARM1136JF-S
    • 128 KB L2 unified cache
    • Vector floating point coprocessor (VFP)
  • External Memory Interface (EMI)
    • SDRAM 16/32-bit, 133 MHz
    • Mobile DDR 16/32-bit, 266 MHz
    • NAND flash 8/16-bit
    • PSRAM
  • Multimedia
    • VGA MPEG-4 HW encode
    • Graphics acceleration (i.MX31 only)
    • Image Processing Unit (IPU)
    • CMOS/CCD sensor interface
    • Resize, color space conversion
    • Deblocking, deringing, blending
    • Display/TV controller
  • Advanced Power Management
    • Automatic Dynamic Voltage and Frequency Scaling (DVFS)
    • Dynamic Process and Temperature Compensation (DPTC)
    • Active well-bias
    • Power gating
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992.C
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:420  Mult:420  
    USD $:
    420+
    $43.3062
    840+
    $43.08525
    1680+
    $40.7109
    3360+
    $40.50105
    6720+
    $40.2912