LPC1758FBD80Y
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 100 MHz, 512 KB
- RoHS 10 Compliant
- Tariff Charges
LPC1758 is a 32bit ARM Cortex-M3 MCU for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. Typical applications include eMetering, lighting, industrial networking, alarm systems, white goods and motor control.
- 512KB flash, 32KB CPU and 52 GPIO
- USB: device/host/OTG
- 120MHz maximum CPU operating frequency
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Single 3.3V power supply (2.4V to 3.6V)
- Ethernet MAC with RMII interface and dedicated DMA controller
- One motor control PWM with support for three-phase motor control
- Non-maskable interrupt (NMI) input
- Brownout detect with separate threshold for interrupt and forced reset
- Power-On Reset (POR), USB PLL for added flexibility
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/I2S | ||
| LPC | ||
| LPC1700 | ||
| 52 | ||
| 80 | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1700 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |