FXLS90120AESR2
Inertial Sensor Single Z-Axis ±15.5g to 150g 3.135V to 20.0V 16-Pin HLQFN T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 15.5g to ± 150g | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| DSI3, SPI | ||
| FXLS9xxx0 Series | ||
| AEC-Q100 | ||
| Z (Accelerometer) | ||
| 127.9375LSB/g | ||
| HLQFN | ||
| 20 | ||
| 3.135 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |