FS32K116LAT0MFMT
ARM MCU, S32 Family S32K1xx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: FS32K116LAT0MFMT
Secondary Manufacturer Part#: FS32K116LAT0MFMT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| HVQFN | ||
| Surface Mount | ||
| CAN|LIN|LPUART|Seria | ||
| S32 | ||
| S32K1xx | ||
| 28 | ||
| 32 | ||
| 48 | ||
| 125 °C | ||
| -40 °C | ||
| S32 Family S32K1xx Series Microcontrollers | ||
| 128 KB | ||
| AEC-Q100 | ||
| 17 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |