PDP SEO Portlet

M-1305 2K

Manufacturer:Nidec Components
Avnet Manufacturer Part #: M-1305 2K
Secondary Manufacturer Part#: M-1305 2K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Screwdriver Slot
1
5
85 °C
-40 °C
Panel Mount
Solder Lug
Standard
1 W
32.6 mm
32.6 mm
M-13 Series
14.5 mm
±5%
Wirewound
3 mm
10 mm
±50ppm/°C
2 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$15.8304
100+
$14.8204
260+
$13.8204
500+
$12.857
1000+
$12.6592