PDP SEO Portlet

PMEG4010CPASX

Schottky Rectifier, 40 V, 1 A, Dual Common Cathode, SOT-1061, 3 Pins, 500 mV

Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG4010CPASX
Secondary Manufacturer Part#: PMEG4010CPASX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier in common cathode configuration with an integrated guard ring for stress protection, encapsulated in a SOT1061 leadless small Surface-Mounted Device (SMD) plastic package with medium power capability.

  • Average forward current: IF(AV) = 1 A
  • Reverse voltage: VR = 40 V
  • Low forward voltage
  • Exposed heat sink (cathode pad) for excellent thermal and electrical conductivity
  • Leadless small SMD plastic package with medium power capability
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
1
SOT-1061D
Dual Common Cathod
Surface Mount
9
500
3
150 °C
AEC-Q101
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: