PDP SEO Portlet

HEF4093BT,653

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, HEF4093

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: HEF4093BT,653
Secondary Manufacturer Part#: HEF4093BT,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEF4093BT is a quad two input NAND gate. Each input has a Schmitt trigger circuit. The gate switches at different points for positive going and negative going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH).

  • Schmitt trigger input discrimination
  • Fully static operation
  • Standardised symmetrical output characteristics

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
NAND
260 °C
-3.4 mA
3.4 mA
60@15V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
3 to 15 V
-40 to 125 °C
14SO
14
8.75 x 4 x 1.45 mm mm
No
Automotive
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  25000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.15429
5000+
$0.15046
10000+
$0.14831
20000+
$0.14614
40000+
$0.144