PDP SEO Portlet

MTU1S1205MC-R

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, Surface Mount Device

Manufacturer:Murata
Avnet Manufacturer Part #: MTU1S1205MC-R
Secondary Manufacturer Part#: MTU1S1205MC-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MTU1 series is a new range of miniature surface mount, high performance 1W DC/DC converters. With a footprint reduction of over 50% from the previous generation of 1W SMD DC/DC, the MTU1 series offers 1W of available output power over the full industrial temperature range of -40ºC to 85ºC. The MTU1 series is more efficient and offers improved regulation performance for applications where a wide output voltage variation can not be tolerated.The devices are suitable for all applications where high volume production is envisaged.

  • Patent Protected
  • UL60950 recognised
  • Footprint over pins 0.69cm2
  • Single & dual isolated output
  • 1kVDC Isolation “Hi Pot Test”
  • Efficiency up to 88% (Typ.)
  • MSL Level 1
  • Power density 1.71W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • UL 94V-0 Package material
  • Toroidal magnetics
  • Custom solutions available
  • Multi-layer ceramic capacitors
  • 12V nominal input voltage
  • 5V output voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$6.42857
800+
$6.08108
1600+
$6.0368
3200+
$6.006
6400+
$5.9752