PDP SEO Portlet

MTU1D1212MC

Manufacturer:Murata
Avnet Manufacturer Part #: MTU1D1212MC
Secondary Manufacturer Part#: MTU1D1212MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
13.2 V
10.8 V
12 V
1 kV
2
-40 to 85 °C
0.042|-0.042 A
42 mA
-42 mA
1 W
Unregulated
12, -12 V
12 V
-12 V
Industrial & ITE
8.4 mm
8.2 x 8.4 x 8.5
8.5 mm
8.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$6.08108
120+
$6.0
240+
$5.92105
480+
$5.84416
960+
$5.7888