DMS-20PC-1-LM-C
Click image to enlarge
Manufacturer:Murata
Product Category:
Test & Measurement, Panel Meters, Analog & Digital Panel Meters
Avnet Manufacturer Part #: DMS-20PC-1-LM-C
Secondary Manufacturer Part#: 87K3649
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.4 mm | ||
| LED | ||
| 85VAC to 264VAC | ||
| Panel Mount | ||
| 3 | ||
| 50 A | ||
| 85.0000, 264.0000 Vac | ||
| -25 to 60 °C | ||
| 33.93 x 21.29 mm | ||
| 28 gram | ||
| Industrial | ||
| AC Line Voltage Monitor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9030333800 |
| Schedule B: | 9030330040 |