PDP SEO Portlet

CRE1S2405SC

Manufacturer:Murata
Avnet Manufacturer Part #: CRE1S2405SC
Secondary Manufacturer Part#: CRE1S2405SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
1 kV
1
0 to 70 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
11.53 mm
11.53 x 6.1 x 10 mm
10 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$2.7
70+
$2.55405
140+
$2.48684
280+
$2.42308
560+
$2.3625