PDP SEO Portlet

MP8708EN-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8708EN-LF-Z
Secondary Manufacturer Part#: MP8708EN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 V
4.5 V
Matte Tin
5 %
260 °C
16 V
4.5 V
Surface Mount
MSL 3 - 168 hours
1
8
1
4.5000, 16.0000 V
-20 to 85 °C
85 °C
-20 °C
4 A
Adjustable
0.805 V
8SOIC EP
8
5 x 4 x 1.55 mm
Industrial
SOIC EP
350 to 650 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: