PDP SEO Portlet

MP3214DQ-LF-P

LED DRVR Charge Pump 1-CH PWM 0.5A 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3214DQ-LF-P
Secondary Manufacturer Part#: MP3214DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3214 is a low noise, high current charge pump designed to drive LEDs at up to 500mA with an input supply of 2.7 to 5.5 volts. The high efficiency and low external parts count (two small bypass caps, two small charge pump caps, and one programming resistor) make the MP3214 ideally suited for portable applications where small size and high efficiency are critical. The MP3214 controls the inrush current via a soft start algorithm. High frequency switching of the charge pump capacitors allows for very small capacitance values. The output current is set by an external resistor, RSET. The brightness of the LED can be modulated by a PWM on the enable pin. The MP3214 automatically adjusts the switching mode of the charge pump for optimal efficiency. The MP3214 is available in a 16 pin 3x3mm QFN package.

  • High Efficiency
  • Up to 500mA Output Current
  • Wide Supply Range of 2.7V to 5.5 V
  • Small Solution Size
  • Soft Start
  • Low Shutdown Current
  • Open/Short Led Protection
  • No Inductors
  • Programmable Output Current
  • PWM Brightness Control

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
0.5 A
16QFN
16
Industrial
QFN
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.1676
1000+
$1.1382
2000+
$1.1088
4000+
$1.0794
8000+
$1.05