MP20042DG-DD-LF-P
LDO Regulator Pos 1.85V/1.85V 0.2A 8-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP20042DG-DD-LF-P
Secondary Manufacturer Part#: MP20042DG-DD-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 6 V | ||
| 2.5 V | ||
| 2.5 to 6 V | ||
| 80 °C/W | ||
| 16 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 1 % | ||
| 260 °C | ||
| 0.114 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 1.85, 1.85 V | ||
| 8QFN | ||
| 8 | ||
| Positive Output | ||
| 2 x 2 x 0.75 mm | ||
| Industrial | ||
| QFN | ||
| 0.25@200mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |