90325-0010
Pin Header, Signal, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Straight, Picoflex 90325 Series
- RoHS 10 Compliant
- Tariff Charges
Picoflex 90325 Series through-hole vertical header suitable for wave-soldering.
- Polarizing side posts and PCB pegs
- Stamped contacts with in-line, flat blades
- 2 points of contact with female terminal
- Rigid, staggered solder tails
- Friction lock
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Pin | ||
| Brass | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin | ||
| 230 | ||
| 15 mOhm | ||
| 1.2 A | ||
| Through Hole | ||
| 10 | ||
| 1 | ||
| -40 to 105 °C | ||
| 1.2700 mm | ||
| 5.98 mm | ||
| 16.94 x 5.98 x 6.4 mm mm | ||
| 6.4 mm | ||
| 16.94 mm | ||
| 90325 | ||
| Solder | ||
| Ribbon Cable Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |