PDP SEO Portlet

87437-1243

Conn Shrouded Header HDR 12 POS 1.5mm Solder ST SMD Embossed T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 87437-1243
Secondary Manufacturer Part#: 0874371243
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
Header
Beige
Tin
260
Surface Mount
-55 to 105 °C
1.5000 mm
4.45 mm
19.3 x 4.45 x 5.75 mm
5.75 mm
19.3 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.58267
8000+
$0.48254
20000+
$0.45616
40000+
$0.42608
100000+
$0.42389