PDP SEO Portlet

79109-1004

Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Tube

Manufacturer:Molex
Avnet Manufacturer Part #: 79109-1004
Secondary Manufacturer Part#: 79109-1004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Phosphor Bronze
Gold
Receptacle
Black
Tin
260
Surface Mount
-55 to 105 °C
2.0000 mm
4.19 mm
10.19 x 4.19 x 4.65 mm
4.65 mm
10.19 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:32640  Mult:51  
USD $:
32640+
$1.56712
32742+
$1.51462
65382+
$1.47
163200+
$1.43325
326400+
$1.39996