73412-0114
Conn MCRF Receptacle 0 to 6GHz 50 Ohm Solder ST SMD Gold Over Nickel
Click image to enlarge
Manufacturer:Molex
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 73412-0114
Secondary Manufacturer Part#: 0734120114
- RoHS 10 Compliant
- Tariff Charges
- Designed for use with 0.81, 1.13, 1.32 and 1.37mm cable types
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount Vertical | ||
| Straight Jack | ||
| PCB Mount | ||
| Brass | ||
| Gold Plated Contacts | ||
| 6 GHz | ||
| 50 Ohm | ||
| 73412 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |