PDP SEO Portlet

53398-0271

Manufacturer:Molex
Avnet Manufacturer Part #: 53398-0271
Secondary Manufacturer Part#: 0533980271
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Phosphor Bronze
Matte Tin Over Nickel
Header
Natural
Matte Tin Over Nickel
20 mOhm
1 A
Surface Mount
2
1
-40 to 85 to 85 °C
1.25 mm
3.7 mm
7.65 x 3.7 x 4.7 mm
4.7 mm
7.65 mm
53398
Solder
Partial Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1400  Mult:1400  
USD $:
1400+
$0.24729
30800+
$0.21226
75600+
$0.20316
151200+
$0.18864
375200+
$0.17392