PDP SEO Portlet

50-37-5133

Conn Housing RCP 13 POS 2.5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 50-37-5133
Secondary Manufacturer Part#: 50-37-5133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
-40 to 105 °C
2.5000 mm
3.9 mm
34.9 x 3.9 x 8 mm
8 mm
34.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.15074
3000+
$0.14281
5000+
$0.1358
10000+
$0.12968
36000+
$0.116