47018-4001
Conn SATA Receptacle 15Power/7Signal POS 1.27mm Solder RA Surface Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, I/O Connectors
Avnet Manufacturer Part #: 47018-4001
Secondary Manufacturer Part#: 47018-4001
- RoHS 10 Compliant
- Tariff Charges
47018-4001 is a 1.27mm pitch, 22 circuit, surface mount serial ATA host receptacle.
- 5.15mm mating height
- 0.76µm gold (Au) plating
- Light tin solder area
- Right-angle, top mount type receptacle
- Operating temperature range from -35° to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| 15Power|7Signal | ||
| 47018 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |