43031-0021
Contact, Micro-Fit 3.0 43031, Pin, Crimp, 18 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 43031-0021
Secondary Manufacturer Part#: 56AC9969
- RoHS 10 Compliant
- Tariff Charges
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.75 mm² | ||
| Power Housing | ||
| Phosphor Bronze | ||
| Tin | ||
| Power | ||
| Plug | ||
| Tin | ||
| 10 mOhm | ||
| 8.5 A | ||
| Cable | ||
| -40 to 105 °C | ||
| 1.016 um | ||
| 12.4 x 2.54 x 2.29 mm | ||
| 43031 | ||
| No | ||
| Crimp | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |