43031-0003
Contact, Micro-Fit 3.0 43031 Series, Pin, Crimp, 20 AWG, Gold Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 43031-0003
Secondary Manufacturer Part#: 0430310003
- RoHS 10 Compliant
- Tariff Charges
The 43031-0003 from Molex is a 43031 series male Micro-Fit 3.0™ crimp terminal.
- Gold (Au) plated phosphor bronze contact
- 20AWG, 22AWG, 24AWG wire size
- 0.061/g net weight
- Maximum wire insulation diameter is 1.85mm
- Crimp or compression termination interface style
- Tin over nickel termination plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 12.4 x 2.54 x 2.29 mm | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |