43020-1200
Connector Housing, Dual Row, Panel Mount, Micro-Fit 3.0 43020, Plug, 12 Ways, 3 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 43020-1200
Secondary Manufacturer Part#: 43020-1200
- RoHS 10 Compliant
- Tariff Charges
- Positive latching
- Locking tang on terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| 16.89 mm | ||
| 16.89 x 9.65 mm | ||
| 9.65 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |