PDP SEO Portlet

39357-0002

Wire-To-Board Terminal Block, 3.5 mm, 2 Ways, 28 AWG, 16 AWG, 1 mm², Screw

Manufacturer:Molex
Avnet Manufacturer Part #: 39357-0002
Secondary Manufacturer Part#: 0393570002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.

  • Staggered and vertically offset wiring terminals
  • Rear barrier prevents over insertion of wire
  • Accepts ring and spade wiring terminals
  • Large and robust wiring terminal interface (select series)
  • Push-button operation designed for push-in terminations of solid or stranded wire

Technical Attributes

Find Similar Parts

Description Value
Straight
3.5 mm
16 AWG
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
USD $:
1600+
$0.4374
4000+
$0.3726
10400+
$0.36065
20000+
$0.35879
50400+
$0.35693