31067-1010
Connector Housing, H-DAC 64 31067, Receptacle, 3 Ways, 2.54 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 31067-1010
Secondary Manufacturer Part#: 31067-1010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polystyrene | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -40 to 100 °C | ||
| 2.5400 mm | ||
| 23.47 mm | ||
| 12.14 x 23.47 x 12.2 mm | ||
| 12.2 mm | ||
| 12.14 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |