PDP SEO Portlet

29-11-0022

Conn Housing M 2 POS 2.5mm Crimp ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 29-11-0022
Secondary Manufacturer Part#: 01AH0913
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Ivory
Panel Mount
-40 to 105 °C
2.5000 mm
18.5 mm
18.5 x 7.9 mm
7.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: