245130-0405
Cable Assembly UL 2464 0.5m 20AWG 4POS Nano-Fit Power to 4POS Nano-Fit Power F-F Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 245130-0405
Secondary Manufacturer Part#: 58AC8104
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 m | ||
| UL 2464 | ||
| Black | ||
| 4POS Nano-Fit Power to 4POS Nano-Fit Power | ||
| Copper | ||
| Matte Tin | ||
| Receptacle-Receptacle | ||
| Matte Tin | ||
| Crimp-Crimp | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |