173250-0810
Conn Circular M 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 173250-0810
Secondary Manufacturer Part#: 17AC6326
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 8Signal | ||
| Plug | ||
| Tin | ||
| Cable Mount | ||
| 8 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 11.4 mm | ||
| 11.4 x 36.83 mm | ||
| 36.83 mm | ||
| No | ||
| Solder Cup | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |