172704-0051
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 172704-0051
Secondary Manufacturer Part#: 172704-0051
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Tin over Nickel | ||
| -25 to 70 °C | ||
| 19 mm | ||
| 48.3 x 19 x 21 | ||
| 21 mm | ||
| 48.3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |