172704-0003
Conn D-Subminiature PIN 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 172704-0003
Secondary Manufacturer Part#: 172704-0003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Gold | ||
| Pin | ||
| Panel Mount | ||
| 1 | ||
| -55 to 115 °C | ||
| 12.5 mm | ||
| 53 x 12.5 x 17.7 | ||
| 17.7 mm | ||
| 53 mm | ||
| Crimp | ||
| D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |